Part Details for MSK5970KRHL by Anaren Microwave
Overview of MSK5970KRHL by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5970KRHL
MSK5970KRHL CAD Models
MSK5970KRHL Part Data Attributes
|
MSK5970KRHL
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5970KRHL
Anaren Microwave
Adjustable Positive LDO Regulator, 1.21V Min, 1.27V Max, 1.5V Dropout, SMD-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | BCC, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
JESD-30 Code | R-XBCC-B3 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 1.27 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class K | |
Seated Height-Max | 3.429 mm | |
Surface Mount | YES | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Width | 11.43 mm |
Alternate Parts for MSK5970KRHL
This table gives cross-reference parts and alternative options found for MSK5970KRHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5970KRHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5970ERHL | Adjustable Positive LDO Regulator, 1.21V Min, 1.27V Max, 1.5V Dropout, CERAMIC, SMD-1, 3 PIN | MS Kennedy Corporation | MSK5970KRHL vs MSK5970ERHL |
MSK5970HRHL | Adjustable Positive LDO Regulator, 1.21V Min, 1.27V Max, 1.5V Dropout, CERAMIC, SMD-1, 3 PIN | MS Kennedy Corporation | MSK5970KRHL vs MSK5970HRHL |
MSK5970HRHL | Adjustable Positive LDO Regulator, 1.21V Min, 1.27V Max, 1.5V Dropout, SMD-3 | Anaren Microwave | MSK5970KRHL vs MSK5970HRHL |
MSK5970KRHL | Adjustable Positive LDO Regulator, 1.21V Min, 1.27V Max, 1.5V Dropout, CERAMIC, SMD-1, 3 PIN | MS Kennedy Corporation | MSK5970KRHL vs MSK5970KRHL |