There are no models available for this part yet.
Overview of MSK5934RHU by Anaren Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MSK5934RHU by Anaren Microwave
Part Data Attributes for MSK5934RHU by Anaren Microwave
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANAREN INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
1.6 V
|
Dropout Voltage1-Nom
|
1.3 V
|
Dropout Voltage2-Max
|
1.3 V
|
Input Voltage-Max
|
27 V
|
Input Voltage-Min
|
15 V
|
JESD-30 Code
|
R-XSFM-T5
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
175 °C
|
Output Current1-Max
|
3 A
|
Output Current2-Max
|
3 A
|
Output Voltage1-Max
|
12.24 V
|
Output Voltage1-Min
|
11.76 V
|
Output Voltage1-Nom
|
12 V
|
Output Voltage2-Max
|
-12.24 V
|
Output Voltage2-Min
|
-11.76 V
|
Output Voltage2-Nom
|
-12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for MSK5934RHU
This table gives cross-reference parts and alternative options found for MSK5934RHU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5934RHU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5934HRHU | Fixed Mixed LDO Regulator, 2 Output, 12V1, -12V2, SIP-5 | Anaren Microwave | MSK5934RHU vs MSK5934HRHU |
MSK5934ERHU | Fixed Mixed LDO Regulator, 2 Output, 12V1, -12V2, BENT UP, SIP-5 | Anaren Microwave | MSK5934RHU vs MSK5934ERHU |
MSK5934KRHU | Fixed Mixed LDO Regulator, 2 Output, 12V1, -12V2, SIP-5 | MS Kennedy Corporation | MSK5934RHU vs MSK5934KRHU |
MSK5934HRHU | Fixed Mixed LDO Regulator, 2 Output, 12V1, -12V2, SIP-5 | MS Kennedy Corporation | MSK5934RHU vs MSK5934HRHU |
MSK5934ERHU | Fixed Mixed LDO Regulator, 2 Output, 12V1, -12V2, BENT UP, SIP-5 | MS Kennedy Corporation | MSK5934RHU vs MSK5934ERHU |
MSK5934RHU | Fixed Mixed LDO Regulator, 2 Output, 12V1, -12V2, SIP-5 | MS Kennedy Corporation | MSK5934RHU vs MSK5934RHU |