Part Details for MSK5826KRHG by Anaren Microwave
Overview of MSK5826KRHG by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5826KRHG
MSK5826KRHG CAD Models
MSK5826KRHG Part Data Attributes
|
MSK5826KRHG
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5826KRHG
Anaren Microwave
Adjustable Positive LDO Regulator, 1.265V Min, 6.1V Max, 0.5V Dropout, CDSO8, HERMETIC SEALED, FP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | S-CDSO-G8 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 6.1 V | |
Output Voltage1-Min | 1.265 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class K | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 19.05 mm |
Alternate Parts for MSK5826KRHG
This table gives cross-reference parts and alternative options found for MSK5826KRHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5826KRHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5826RHG | Adjustable Positive LDO Regulator, 1.265V Min, 6.1V Max, 0.5V Dropout, CDSO8, HERMETIC SEALED, FP-8 | MS Kennedy Corporation | MSK5826KRHG vs MSK5826RHG |
MSK5826RHG | Adjustable Positive LDO Regulator, 1.265V Min, 6.1V Max, 0.5V Dropout, CDSO8, HERMETIC SEALED, FP-8 | Anaren Microwave | MSK5826KRHG vs MSK5826RHG |
MSK5826KRHG | Adjustable Positive LDO Regulator, 1.265V Min, 6.1V Max, 0.5V Dropout, CDSO8, HERMETIC SEALED, FP-8 | MS Kennedy Corporation | MSK5826KRHG vs MSK5826KRHG |
MSK5826HRHG | Adjustable Positive LDO Regulator, 1.265V Min, 6.1V Max, 0.5V Dropout, CDSO8, HERMETIC SEALED, FP-8 | Anaren Microwave | MSK5826KRHG vs MSK5826HRHG |