MSK5822-2.8KRHU
Description: Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5

Overview of MSK5822-2.8KRHU by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MSK5822-2.8KRHU by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSK5822-2.8KRHU by Anaren Microwave

MSK5822-2.8KRHU
Anaren Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.5 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2 V
JESD-30 Code
R-CSFM-P5
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
2.87 V
Output Voltage1-Min
2.73 V
Output Voltage1-Nom
2.8 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-38534 Class K
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Total Dose
450k Rad(Si) V
Voltage Tolerance-Max
2.5%
Want to compare parts?
  1. MSK5822-2.8KRHU
    Anaren Microwave
    Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5
    VS

Alternate Parts for MSK5822-2.8KRHU

This table gives cross-reference parts and alternative options found for MSK5822-2.8KRHU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5822-2.8KRHU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSK5822-2.8ERHU Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, SIP-5 Anaren Microwave MSK5822-2.8KRHU vs MSK5822-2.8ERHU
MSK5822-2.8HRHU Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 Anaren Microwave MSK5822-2.8KRHU vs MSK5822-2.8HRHU
MSK5822-2.8RHU Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 Anaren Microwave MSK5822-2.8KRHU vs MSK5822-2.8RHU
Part Number Description Manufacturer Compare
MSK5822-2.8HRHU Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 Anaren Microwave MSK5822-2.8KRHU vs MSK5822-2.8HRHU
MSK5822-2.8RHU Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 Anaren Microwave MSK5822-2.8KRHU vs MSK5822-2.8RHU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSK5822-2.8KRHU by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSK5822-2.8KRHU by Anaren Microwave

  • Please alert me when MSK5822-2.8KRHU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSK5822-2.8KRHU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSK5822-2.8KRHU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSK5822-2.8KRHU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSK5822-2.8KRHU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSK5822-2.8KRHU by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: