Part Details for MSK5822-1.5RHU by MS Kennedy Corporation
Overview of MSK5822-1.5RHU by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Part Details for MSK5822-1.5RHU
MSK5822-1.5RHU CAD Models
MSK5822-1.5RHU Part Data Attributes
|
MSK5822-1.5RHU
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5822-1.5RHU
MS Kennedy Corporation
Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-CSFM-P5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 1.5225 V | |
Output Voltage1-Min | 1.4775 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% |
Alternate Parts for MSK5822-1.5RHU
This table gives cross-reference parts and alternative options found for MSK5822-1.5RHU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5822-1.5RHU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5822-1.5RHU | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | Anaren Microwave | MSK5822-1.5RHU vs MSK5822-1.5RHU |
MSK5822-1.5HRHU | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | MS Kennedy Corporation | MSK5822-1.5RHU vs MSK5822-1.5HRHU |
MSK5822-1.5KRHU | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | MS Kennedy Corporation | MSK5822-1.5RHU vs MSK5822-1.5KRHU |
MSK5822-1.5ERHU | Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, SIP-5 | MS Kennedy Corporation | MSK5822-1.5RHU vs MSK5822-1.5ERHU |