Part Details for MSK5821KRHU by MS Kennedy Corporation
Overview of MSK5821KRHU by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5821KRHU
MSK5821KRHU CAD Models
MSK5821KRHU Part Data Attributes
|
MSK5821KRHU
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5821KRHU
MS Kennedy Corporation
Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.4V Dropout, HERMETIC SEALED, SIP-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 2.5 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class K | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Dose | 450k Rad(Si) V |
Alternate Parts for MSK5821KRHU
This table gives cross-reference parts and alternative options found for MSK5821KRHU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5821KRHU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5821RHU | Adjustable Positive LDO Regulator, 1.5V Min, 6V Max, 0.45V Dropout, HERMETIC SEALED, SIP-5 | Anaren Microwave | MSK5821KRHU vs MSK5821RHU |