Part Details for MSK5820-2.8ERHS by Anaren Microwave
Overview of MSK5820-2.8ERHS by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5820-2.8ERHS
MSK5820-2.8ERHS CAD Models
MSK5820-2.8ERHS Part Data Attributes
|
MSK5820-2.8ERHS
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5820-2.8ERHS
Anaren Microwave
Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, STRAIGHT, SIP-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-CSFM-W5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 2.5 A | |
Output Voltage1-Max | 2.87 V | |
Output Voltage1-Min | 2.73 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for MSK5820-2.8ERHS
This table gives cross-reference parts and alternative options found for MSK5820-2.8ERHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5820-2.8ERHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5820-2.8KRHS | Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | Anaren Microwave | MSK5820-2.8ERHS vs MSK5820-2.8KRHS |
MSK5820-2.8ERHS | Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, STRAIGHT, SIP-5 | MS Kennedy Corporation | MSK5820-2.8ERHS vs MSK5820-2.8ERHS |
MSK5820-2.8HRHS | Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | Anaren Microwave | MSK5820-2.8ERHS vs MSK5820-2.8HRHS |
MSK5820-2.8RHS | Fixed Positive LDO Regulator, 2.8V, 0.45V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | Anaren Microwave | MSK5820-2.8ERHS vs MSK5820-2.8RHS |
MSK5820-2.8KRHS | Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | MS Kennedy Corporation | MSK5820-2.8ERHS vs MSK5820-2.8KRHS |
MSK5820-2.8RHS | Fixed Positive LDO Regulator, 2.8V, 0.45V Dropout, CSFM5, HERMETIC SEALED, SIP-5 | MS Kennedy Corporation | MSK5820-2.8ERHS vs MSK5820-2.8RHS |