MSK5820-1.9RHU
Description: Fixed Positive LDO Regulator, 1.9V, 0.45V Dropout, CSFM5, HERMETIC SEALED, SIP-5

Overview of MSK5820-1.9RHU by MS Kennedy Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MSK5820-1.9RHU by MS Kennedy Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSK5820-1.9RHU by MS Kennedy Corporation

MSK5820-1.9RHU
MS Kennedy Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MS KENNEDY CORP
Part Package Code
SFM
Package Description
,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.45 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2.9 V
JESD-30 Code
R-CSFM-P5
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
1.9228 V
Output Voltage1-Min
1.8772 V
Output Voltage1-Nom
1.9 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Voltage Tolerance-Max
1.2%
Want to compare parts?
  1. MSK5820-1.9RHU
    MS Kennedy Corporation
    Fixed Positive LDO Regulator, 1.9V, 0.45V Dropout, CSFM5, HERMETIC SEALED, SIP-5
    VS

Alternate Parts for MSK5820-1.9RHU

This table gives cross-reference parts and alternative options found for MSK5820-1.9RHU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5820-1.9RHU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSK5820-1.9ERHU Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, BENT UP, SIP-5 MS Kennedy Corporation MSK5820-1.9RHU vs MSK5820-1.9ERHU
MSK5820-1.9KRHU Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation MSK5820-1.9RHU vs MSK5820-1.9KRHU
MSK5820-1.9ERHU Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, BENT UP, SIP-5 Anaren Microwave MSK5820-1.9RHU vs MSK5820-1.9ERHU
5962F0921605HYC Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN Anaren Microwave MSK5820-1.9RHU vs 5962F0921605HYC
MSK5820-1.9HRHU Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 Anaren Microwave MSK5820-1.9RHU vs MSK5820-1.9HRHU
5962F0921605KYC Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation MSK5820-1.9RHU vs 5962F0921605KYC
5962F0921605HYC Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation MSK5820-1.9RHU vs 5962F0921605HYC
5962F0921605KYA Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation MSK5820-1.9RHU vs 5962F0921605KYA
Part Number Description Manufacturer Compare
5962F0921605KYC Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation MSK5820-1.9RHU vs 5962F0921605KYC
5962F0921605HYC Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation MSK5820-1.9RHU vs 5962F0921605HYC
MSK5820-1.9KRHU Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 MS Kennedy Corporation MSK5820-1.9RHU vs MSK5820-1.9KRHU
MSK5820-1.9HRHU Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, CSFM5, HERMETIC SEALED, SIP-5 Anaren Microwave MSK5820-1.9RHU vs MSK5820-1.9HRHU
5962F0921605HYC Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN Anaren Microwave MSK5820-1.9RHU vs 5962F0921605HYC
5962F0921605KYA Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, Hybrid, CSFM5, GLASS, TO-254, 5 PIN MS Kennedy Corporation MSK5820-1.9RHU vs 5962F0921605KYA
MSK5820-1.9ERHU Fixed Positive LDO Regulator, 1.9V, 0.4V Dropout, CSFM5, HERMETICALLY SEALED, BENT UP, SIP-5 Anaren Microwave MSK5820-1.9RHU vs MSK5820-1.9ERHU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSK5820-1.9RHU by MS Kennedy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSK5820-1.9RHU by MS Kennedy Corporation

  • Please alert me when MSK5820-1.9RHU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSK5820-1.9RHU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSK5820-1.9RHU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSK5820-1.9RHU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSK5820-1.9RHU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSK5820-1.9RHU by MS Kennedy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: