Part Details for MSK5275-12H by Anaren Microwave
Overview of MSK5275-12H by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5275-12H
MSK5275-12H CAD Models
MSK5275-12H Part Data Attributes
|
MSK5275-12H
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5275-12H
Anaren Microwave
Fixed Positive LDO Regulator, 12V, 0.6V Dropout, CBCC3, HERMETIC SEALED, CERAMIC, SMT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | BCC, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-CBCC-B3 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class H | |
Seated Height-Max | 3.302 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 11.43 mm |
Alternate Parts for MSK5275-12H
This table gives cross-reference parts and alternative options found for MSK5275-12H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5275-12H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5275-12 | Fixed Positive LDO Regulator, 12V, 0.625V Dropout, CBCC3, HERMETIC SEALED, CERAMIC, SMT-3 | MS Kennedy Corporation | MSK5275-12H vs MSK5275-12 |