Part Details for MSK5040-3.3G by MS Kennedy Corporation
Overview of MSK5040-3.3G by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MSK5040-3.3G
MSK5040-3.3G CAD Models
MSK5040-3.3G Part Data Attributes
|
MSK5040-3.3G
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5040-3.3G
MS Kennedy Corporation
Switching Regulator, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO44, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,1.4 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G44 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,1.4 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 31.75 mm |
Alternate Parts for MSK5040-3.3G
This table gives cross-reference parts and alternative options found for MSK5040-3.3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5040-3.3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5040-2.5HG | Switching Regulator, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO44, SOP-44 | MS Kennedy Corporation | MSK5040-3.3G vs MSK5040-2.5HG |
MSK5040-3.3HG | Switching Regulator, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO44, SOP-44 | MS Kennedy Corporation | MSK5040-3.3G vs MSK5040-3.3HG |