Part Details for MSK3554B by MS Kennedy Corporation
Overview of MSK3554B by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MSK3554B
MSK3554B CAD Models
MSK3554B Part Data Attributes:
|
MSK3554B
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK3554B
MS Kennedy Corporation
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | TO-204AA | |
Package Description | , CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Slew Rate-Min | 800 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 90000 | |
Voltage Gain-Min | 31620 |
Alternate Parts for MSK3554B
This table gives cross-reference parts and alternative options found for MSK3554B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK3554B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB3554AM-T | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | MSK3554B vs BB3554AM-T |
MSK3554 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | MS Kennedy Corporation | MSK3554B vs MSK3554 |
BB3554SM-T | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | MSK3554B vs BB3554SM-T |
BB3554BM-T | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | MSK3554B vs BB3554BM-T |
MSK3554E | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | MS Kennedy Corporation | MSK3554B vs MSK3554E |