Part Details for MSK158E by MS Kennedy Corporation
Overview of MSK158E by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSK158E
MSK158E CAD Models
MSK158E Part Data Attributes:
|
MSK158E
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK158E
MS Kennedy Corporation
Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, HERMETIC SEALED, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | S-XDIP-P8 | |
Length | 13.716 mm | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.9055 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13.716 mm |
Alternate Parts for MSK158E
This table gives cross-reference parts and alternative options found for MSK158E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK158E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK158B | Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK158E vs MSK158B |