Part Details for MSK154B by MS Kennedy Corporation
Overview of MSK154B by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MSK154B
MSK154B CAD Models
MSK154B Part Data Attributes:
|
MSK154B
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK154B
MS Kennedy Corporation
Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DFM | |
Package Description | DIP, DIP14,.3TB | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-MDFM-P10 | |
Length | 29.972 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -75 V | |
Neg Supply Voltage-Nom (Vsup) | -50 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 5.588 mm | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 27 V/us | |
Supply Current-Max | 100 mA | |
Supply Voltage Limit-Max | 75 V | |
Supply Voltage-Nom (Vsup) | 50 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 50118.7 | |
Wideband | NO | |
Width | 14.224 mm |
Alternate Parts for MSK154B
This table gives cross-reference parts and alternative options found for MSK154B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK154B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK138B | Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK154B vs MSK138B |
MSK139 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK154B vs MSK139 |
MSK148B | Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK154B vs MSK148B |
MSK151 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK154B vs MSK151 |
MSK151B | Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK154B vs MSK151B |
MSK139B | Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK154B vs MSK139B |
MSK149 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK154B vs MSK149 |
MSK142 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK154B vs MSK142 |
MSK152 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MOS, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK154B vs MSK152 |
MSK141B | Operational Amplifier, 1 Func, 10000uV Offset-Max, MOS, CDIP8, POWER, HERMETIC SEALED, DIP-8 | MS Kennedy Corporation | MSK154B vs MSK141B |