Part Details for MSK111 by Anaren Microwave
Overview of MSK111 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK111
MSK111 CAD Models
MSK111 Part Data Attributes
|
MSK111
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK111
Anaren Microwave
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 30 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 3000 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSK111
This table gives cross-reference parts and alternative options found for MSK111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3554 | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8, | Telcom Semiconductor Inc | MSK111 vs TP3554 |
1443-HR | Operational Amplifier, 1 Func, 3000uV Offset-Max, Hybrid, MBCY8, | Telcom Semiconductor Inc | MSK111 vs 1443-HR |
MX3554SM | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | MSK111 vs MX3554SM |
MX3554BM | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Maxim Integrated Products | MSK111 vs MX3554BM |
3554AMQ | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8, | Burr-Brown Corp | MSK111 vs 3554AMQ |
MSK111H | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Anaren Microwave | MSK111 vs MSK111H |
3554SMQ | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, | Burr-Brown Corp | MSK111 vs 3554SMQ |
TP3554-HR | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8, | Telcom Semiconductor Inc | MSK111 vs TP3554-HR |
1443 | Operational Amplifier, 1 Func, 3000uV Offset-Max, Hybrid, MBCY8, | Telcom Semiconductor Inc | MSK111 vs 1443 |