MSFM27402DCGNKWS
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 274000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0101,

Overview of MSFM27402DCGNKWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MSFM27402DCGNKWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSFM27402DCGNKWS by Vishay Intertechnologies

MSFM27402DCGNKWS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
0.381 mm
Package Style
SMT
Package Width
0.381 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.125 W
Resistance
274000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0101
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. MSFM27402DCGNKWS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 274000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0101,
    VS

Alternate Parts for MSFM27402DCGNKWS

This table gives cross-reference parts and alternative options found for MSFM27402DCGNKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSFM27402DCGNKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSFM27402DCAGHWS Fixed Resistor, Thin Film, 0.125W, 274000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0101, Vishay Intertechnologies MSFM27402DCGNKWS vs MSFM27402DCAGHWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSFM27402DCGNKWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSFM27402DCGNKWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MSFM27402DCGNKWS would you like to use for your alert(s)?
  • Please alert me when MSFM27402DCGNKWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSFM27402DCGNKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSFM27402DCGNKWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSFM27402DCGNKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSFM27402DCGNKWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSFM27402DCGNKWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: