Part Details for MSFM10702DKGGHWS by Vishay Intertechnologies
Overview of MSFM10702DKGGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSFM10702DKGGHWS
MSFM10702DKGGHWS CAD Models
MSFM10702DKGGHWS Part Data Attributes
|
MSFM10702DKGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSFM10702DKGGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 107000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.381 mm | |
Package Style | SMT | |
Package Width | 0.381 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0101 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 100 V |