Part Details for MSF573BAD75.000MHZ by MtronPTI
Overview of MSF573BAD75.000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MSF573BAD75.000MHZ
MSF573BAD75.000MHZ CAD Models
MSF573BAD75.000MHZ Part Data Attributes
|
MSF573BAD75.000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MSF573BAD75.000MHZ
MtronPTI
Oscillator, 8MHz Min, 75MHz Max, 75MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 75 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |