Part Details for MSF-13416AF by Shindengen Electronic Manufacturing Co Ltd
Overview of MSF-13416AF by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MSF-13416AF
MSF-13416AF CAD Models
MSF-13416AF Part Data Attributes
|
MSF-13416AF
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSF-13416AF
Shindengen Electronic Manufacturing Co Ltd
SAW Filter, 2 Pin(s), Metal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Filter Type | SAW FILTER | |
Number of Terminals | 2 | |
Package Material | METAL |