-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | DC/DC CONVERTER 2W, Small Footprint 24.0 x 18.1 mm (0.94 x 0.71 inches) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$10.0200 / $10.5200 | Buy Now |
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.6800 / $11.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSDW1034
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSDW1034
Minmax Technology Co Ltd
Analog Circuit, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Minmax | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Qualification Status | Not Qualified |