Part Details for MSD601-RT1G by onsemi
Overview of MSD601-RT1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSD601-RT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6948
|
Newark | Bipolar Transistor, Npn, 50V, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi MSD601-RT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0320 | Buy Now |
DISTI #
488-MSD601-RT1GCT-ND
|
DigiKey | TRANS NPN 50V 0.1A SC59 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
16529 In Stock |
|
$0.0195 / $0.2100 | Buy Now |
DISTI #
MSD601-RT1G
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MSD601-RT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
863-MSD601-RT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 60V NPN RoHS: Compliant | 12542 |
|
$0.0210 / $0.2000 | Buy Now |
|
Future Electronics | MSD Series 50 V 100 mA NPN Silicon General Purpose Amplifier Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0200 / $0.0228 | Buy Now |
|
Future Electronics | MSD Series 50 V 100 mA NPN Silicon General Purpose Amplifier Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 50V 0.1A Automotive 3-Pin SC-59 T/R |
3000 In Stock |
|
$0.0177 / $0.0220 | Buy Now |
|
Bristol Electronics | 15800 |
|
RFQ | ||
|
Bristol Electronics | 219000 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,25V V(BR)CEO,100MA I(C),SOT-23,LEAD FREE | 175200 |
|
$0.0249 / $0.1660 | Buy Now |
Part Details for MSD601-RT1G
MSD601-RT1G CAD Models
MSD601-RT1G Part Data Attributes
|
MSD601-RT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSD601-RT1G
onsemi
NPN Bipolar Transistor, SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | LEAD FREE, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.5 V |
Alternate Parts for MSD601-RT1G
This table gives cross-reference parts and alternative options found for MSD601-RT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSD601-RT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSD601-RT2 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN | onsemi | MSD601-RT1G vs MSD601-RT2 |