MSD1278H-123MED
Coilcraft Inc
Description: General Purpose Inductor, 12uH, 20%, 2 Element, Ferrite-Core, SMD, 4848, CHIP

Overview of MSD1278H-123MED by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MSD1278H-123MED by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2457-MSD1278H-123MED-ND
DigiKey FIXED INDUCTOR 12UH SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT 1141
In Stock
  • 1 $3.8300
  • 250 $2.5250
  • 500 $1.5120
$1.5120 / $3.8300 Buy Now
Coilcraft Direct Power Inductor, coupled, high temp, ferrite core, 10/20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 1426
  • 1 $3.0600
  • 250 $2.0200
  • 500 $1.2100
  • 1,000 $0.9500
  • 2,500 $0.8100
  • 5,000 $0.7500
$0.7500 / $3.0600 Buy Now

CAD Models for MSD1278H-123MED by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSD1278H-123MED by Coilcraft Inc

MSD1278H-123MED
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
4848
Core Material
Ferrite
DC Resistance
0.037 Ω
Inductance-Nom (L)
12 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
8.05 mm
Package Length
12.3 mm
Package Style
SMT
Package Width
12.3 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
5.47 A
Reference Standard
AEC-Q200
Self Resonance Frequency
18 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MSD1278H-123MED
    Coilcraft Inc
    General Purpose Inductor, 12uH, 20%, 2 Element, Ferrite-Core, SMD, 4848, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSD1278H-123MED by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSD1278H-123MED by Coilcraft Inc

  • Please alert me when MSD1278H-123MED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSD1278H-123MED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSD1278H-123MED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSD1278H-123MED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSD1278H-123MED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSD1278H-123MED by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: