MSCDC200KK120D1PAG
Description: Rectifier Diode,

Overview of MSCDC200KK120D1PAG by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MSCDC200KK120D1PAG by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSCDC200KK120D1PAG by Microsemi Corporation

MSCDC200KK120D1PAG
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
MODULE-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.8 V
JESD-30 Code
R-XUFM-X3
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
200 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
800 µA
Reverse Test Voltage
1200 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MSCDC200KK120D1PAG
    Microsemi Corporation
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSCDC200KK120D1PAG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSCDC200KK120D1PAG by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSCDC200KK120D1PAG would you like to use for your alert(s)?
  • Please alert me when MSCDC200KK120D1PAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSCDC200KK120D1PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSCDC200KK120D1PAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSCDC200KK120D1PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSCDC200KK120D1PAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSCDC200KK120D1PAG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: