Part Details for MSCDC150A70D1PAG by Microchip Technology Inc
Overview of MSCDC150A70D1PAG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSCDC150A70D1PAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6472
|
Newark | Pm-Diode-Sic-Sbd-D1P D1P Rohs Compliant: Yes |Microchip MSCDC150A70D1PAG RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3500 / $153.6500 | Buy Now |
DISTI #
150-MSCDC150A70D1PAG-ND
|
DigiKey | DIODE MOD SIC SCHOTT 700V D1P Min Qty: 1 Lead time: 23 Weeks Container: Box |
13 In Stock |
|
$153.6500 | Buy Now |
DISTI #
MSCDC150A70D1PAG
|
Avnet Americas | Diode Power Module Phase Leg 700V 150A Screw Mount - Bulk (Alt: MSCDC150A70D1PAG) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$116.2700 / $153.6500 | Buy Now |
DISTI #
494-MSCDC150A70D1PAG
|
Mouser Electronics | Diode Modules PM-DIODE-SIC-SBD-D1P RoHS: Compliant | 0 |
|
$153.6500 | Order Now |
DISTI #
MSCDC150A70D1PAG
|
Microchip Technology Inc | CC7128, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$76.4100 / $153.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 | 0 |
|
$115.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.7000 / $145.3400 | Buy Now |
DISTI #
MSCDC150A70D1PAG
|
TME | Module: diode, double series, 700V, 150A, D1P, screw, screw, SiC Min Qty: 1 | 0 |
|
$170.6700 / $215.0400 | RFQ |
|
NAC | CC7128 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$101.2800 / $118.6400 | Buy Now |
DISTI #
MSCDC150A70D1PA
|
Richardson RFPD | SILICON CARBIDE DIODE MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$109.3000 / $112.2000 | Buy Now |
Part Details for MSCDC150A70D1PAG
MSCDC150A70D1PAG CAD Models
MSCDC150A70D1PAG Part Data Attributes
|
MSCDC150A70D1PAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCDC150A70D1PAG
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 700V V(RRM), Silicon Carbide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Factory Lead Time | 23 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 700 V | |
Reverse Current-Max | 600 µA | |
Reverse Test Voltage | 700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |