Part Details for MSCDB-1807H-680N by Pulse Maglayers
Overview of MSCDB-1807H-680N by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V79S680NLGI | Renesas Electronics Corporation | JESD204B Compliant Fanout Buffer and Divider | |
8V79S680NLGI8 | Renesas Electronics Corporation | JESD204B Compliant Fanout Buffer and Divider |
Part Details for MSCDB-1807H-680N
MSCDB-1807H-680N CAD Models
MSCDB-1807H-680N Part Data Attributes
|
MSCDB-1807H-680N
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
MSCDB-1807H-680N
Pulse Maglayers
General Purpose Inductor, 68uH, 30%, 1 Element, SMD, 7651, CHIP, 7651, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | 7651 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7651 | |
DC Resistance | 0.156 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |