Part Details for MSC8156SAG1000B by NXP Semiconductors
Overview of MSC8156SAG1000B by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MSC8156SAG1000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9251
|
Newark | Msc8156Sag1000B Rohs Compliant: Yes |Nxp MSC8156SAG1000B RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.5900 | Buy Now |
DISTI #
MSC8156SAG1000B
|
Avnet Americas | DSP 32-Bit 1000MHz 783-Pin FCP-BGA - Trays (Alt: MSC8156SAG1000B) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 307 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 2340 |
|
RFQ | ||
|
Rochester Electronics | StarCore DSP, 6x 1GHz SC3850 cores, MAPLE-B accelerator RoHS: Compliant Status: Obsolete Min Qty: 1 | 142 |
|
$231.9400 / $272.8800 | Buy Now |
|
Flip Electronics | Stock, ship today | 23 |
|
RFQ |
Part Details for MSC8156SAG1000B
MSC8156SAG1000B CAD Models
MSC8156SAG1000B Part Data Attributes
|
MSC8156SAG1000B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MSC8156SAG1000B
NXP Semiconductors
OTHER DSP, PBGA783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Format | FIXED POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
Seated Height-Max | 3.94 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |