MSC81250M
Description: Transistor

Overview of MSC81250M by Microwave Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MSC81250M by Microwave Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSC81250M by Microwave Semiconductor

MSC81250M
Microwave Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROWAVE SEMICONDUCTOR CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
18 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
Number of Elements
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
600 W
Surface Mount
NO
Want to compare parts?
  1. MSC81250M
    Microwave Semiconductor
    Transistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC81250M by Microwave Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC81250M by Microwave Semiconductor

Select Manufacturer
Which Manufacturer of MSC81250M would you like to use for your alert(s)?
  • Please alert me when MSC81250M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC81250M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC81250M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC81250M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC81250M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC81250M by Microwave Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: