Part Details for MSC8101M1250C by Motorola Mobility LLC
Overview of MSC8101M1250C by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC8101M1250C
MSC8101M1250C CAD Models
MSC8101M1250C Part Data Attributes
|
MSC8101M1250C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MSC8101M1250C
Motorola Mobility LLC
64-BIT, 62.5MHz, OTHER DSP, PBGA332, 17 X 17 MM, LIDDED FLIP CHIP, PLASTIC, BGA-332
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA332,19X19,32 | |
Pin Count | 332 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 62.5 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B332 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 332 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA332,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 3.18 mm | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for MSC8101M1250C
This table gives cross-reference parts and alternative options found for MSC8101M1250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC8101M1250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC8101M1250C | Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 62.5MHz, CMOS, PBGA332, 17 X 17 MM, LIDDED FLIP CHIP, PLASTIC, BGA-332 | Motorola Semiconductor Products | MSC8101M1250C vs MSC8101M1250C |