Part Details for MSC30R12KB by TE Connectivity
Overview of MSC30R12KB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC30R12KB
MSC30R12KB CAD Models
MSC30R12KB Part Data Attributes
|
MSC30R12KB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC30R12KB
TE Connectivity
1 ELEMENT, 0.12uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | PHENOLIC | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.27 A | |
Self Resonance Frequency | 640 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MSC30R12KB
This table gives cross-reference parts and alternative options found for MSC30R12KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC30R12KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/08BR12KS | General Purpose Inductor, 0.12uH, 10%, 1 Element, Phenolic-Core, | API Delevan | MSC30R12KB vs M39010/08BR12KS |
MS75083-2K | General Purpose Inductor, 0.12uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | MSC30R12KB vs MS75083-2K |
PF0206-R12-KBW | General Purpose Inductor, 0.12uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | MSC30R12KB vs PF0206-R12-KBW |
AM20-R12K-RC-TR | General Purpose Inductor, 0.12uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Allied Components International | MSC30R12KB vs AM20-R12K-RC-TR |
LT4K340 | General Purpose Inductor, 0.12uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | MSC30R12KB vs LT4K340 |
P0206-0.12UH-KB | General Purpose Inductor, 0.12uH, 10%, 1 Element, | RCD Components Inc | MSC30R12KB vs P0206-0.12UH-KB |
PF0206-R12-KTW | General Purpose Inductor, 0.12uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | MSC30R12KB vs PF0206-R12-KTW |
AL03-0.12UH-KA | General Purpose Inductor, 0.12uH, 10%, 1 Element, | RCD Components Inc | MSC30R12KB vs AL03-0.12UH-KA |
AL03-0.12UH-KT | General Purpose Inductor, 0.12uH, 10%, 1 Element, | RCD Components Inc | MSC30R12KB vs AL03-0.12UH-KT |
P0206-0.12UH-KT | General Purpose Inductor, 0.12uH, 10%, 1 Element, | RCD Components Inc | MSC30R12KB vs P0206-0.12UH-KT |