There are no models available for this part yet.
Overview of MSC30391KT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for MSC30391KT by TE Connectivity
Part Data Attributes for MSC30391KT by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Cylindrical
|
Core Material
|
FERRITE
|
DC Resistance
|
35 Ω
|
Inductance-Nom (L)
|
390 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
36 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
Tape
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.04 A
|
Reference Standard
|
MIL-C-15305
|
Self Resonance Frequency
|
6.5 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.79 MHz
|
Tolerance
|
10%
|
Alternate Parts for MSC30391KT
This table gives cross-reference parts and alternative options found for MSC30391KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC30391KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML10-393K | General Purpose Inductor, 390uH, 10%, 1 Element, Iron-ferrite-Core | Gowanda Electronics Corporation | MSC30391KT vs ML10-393K |
1027-82K | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, | API Delevan | MSC30391KT vs 1027-82K |
ER1025-82KR | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | MSC30391KT vs ER1025-82KR |
75085-14 | General Purpose Inductor, 390uH, 10%, 1 Element, Iron-Core | Gowanda Electronics Corporation | MSC30391KT vs 75085-14 |
MS75085-14 | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | MSC30391KT vs MS75085-14 |
550-3399-44-02-36 | General Purpose Inductor, 390uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | MSC30391KT vs 550-3399-44-02-36 |
ER1025-82KS | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, | API Delevan | MSC30391KT vs ER1025-82KS |
M39010/10A391KP | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | MSC30391KT vs M39010/10A391KP |
550-3399-44-02-00-LF | General Purpose Inductor | Cambion Electronics Ltd | MSC30391KT vs 550-3399-44-02-00-LF |
ER1025-82KM | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | MSC30391KT vs ER1025-82KM |