Part Details for MSC30130JT by TE Connectivity
Overview of MSC30130JT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MSC30130JT
MSC30130JT CAD Models
MSC30130JT Part Data Attributes
|
MSC30130JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC30130JT
TE Connectivity
1 ELEMENT, 13uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | IRON | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 13 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.15 A | |
Reference Standard | MIL-C-15305 | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
Alternate Parts for MSC30130JT
This table gives cross-reference parts and alternative options found for MSC30130JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC30130JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1025-47JS | General Purpose Inductor, 13uH, 5%, 1 Element, Iron-Core, | API Delevan | MSC30130JT vs ER1025-47JS |
M39010/09A130JM | General Purpose Inductor, 13uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MSC30130JT vs M39010/09A130JM |
1782-47J | General Purpose Inductor, 13uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MSC30130JT vs 1782-47J |
10M132J | General Purpose Inductor, 13uH, 5%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | MSC30130JT vs 10M132J |
ER1025-47JM | General Purpose Inductor, 13uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MSC30130JT vs ER1025-47JM |
M39010/09A130JR | General Purpose Inductor, 13uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | MSC30130JT vs M39010/09A130JR |