Part Details for MSC2712GT1G by onsemi
Overview of MSC2712GT1G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MSC2712GT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6155
|
Newark | Transistor, Aec-Q101, Npn, 50V, Sc-59, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Onsemi MSC2712GT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4146 |
|
$0.0510 / $0.2550 | Buy Now |
DISTI #
45J1702
|
Newark | Bipolar Transistor, Npn, 50V, Sc-59, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MSC2712GT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
MSC2712GT1GOSCT-ND
|
DigiKey | TRANS NPN 50V 0.1A SC59 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5780 In Stock |
|
$0.0265 / $0.2700 | Buy Now |
DISTI #
MSC2712GT1G
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MSC2712GT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0250 / $0.0299 | Buy Now |
DISTI #
863-MSC2712GT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 60V NPN RoHS: Compliant | 17689 |
|
$0.0290 / $0.2700 | Buy Now |
DISTI #
V36:1790_07316474
|
Arrow Electronics | Trans GP BJT NPN 50V 0.1A 200mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2311 | Americas - 12000 |
|
$0.0237 / $0.0238 | Buy Now |
|
Bristol Electronics | 5896 |
|
RFQ | ||
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 251 |
|
$0.0470 / $0.0752 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 6000 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for MSC2712GT1G
MSC2712GT1G CAD Models
MSC2712GT1G Part Data Attributes:
|
MSC2712GT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSC2712GT1G
onsemi
NPN Bipolar Transistor, SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | LEAD FREE, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MSC2712GT1G
This table gives cross-reference parts and alternative options found for MSC2712GT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC2712GT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5210 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MSC2712GT1G vs MMBT5210 |
MMBT5210 | NPN General Purpose Amplifer, 3000-REEL | onsemi | MSC2712GT1G vs MMBT5210 |
MMBT5210 | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | MSC2712GT1G vs MMBT5210 |