Part Details for MSC23836C-70BS20/DS20 by OKI Electric Industry Co Ltd
Overview of MSC23836C-70BS20/DS20 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC23836C-70BS20/DS20
MSC23836C-70BS20/DS20 CAD Models
MSC23836C-70BS20/DS20 Part Data Attributes
|
MSC23836C-70BS20/DS20
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC23836C-70BS20/DS20
OKI Electric Industry Co Ltd
Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MSC23836C-70BS20/DS20
This table gives cross-reference parts and alternative options found for MSC23836C-70BS20/DS20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC23836C-70BS20/DS20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56D836SBR-6AC | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Hitachi Ltd | MSC23836C-70BS20/DS20 vs HB56D836SBR-6AC |
STI368003-70TN | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23836C-70BS20/DS20 vs STI368003-70TN |
HB56D836BR-8AC | Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 | Hitachi Ltd | MSC23836C-70BS20/DS20 vs HB56D836BR-8AC |
KMM5368100AKH-5 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | MSC23836C-70BS20/DS20 vs KMM5368100AKH-5 |
STI368003-60GU | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23836C-70BS20/DS20 vs STI368003-60GU |
HYM536A814ASLMG-60 | EDO DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MSC23836C-70BS20/DS20 vs HYM536A814ASLMG-60 |
STI368003-60GT | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23836C-70BS20/DS20 vs STI368003-60GT |
STI368000-70TO | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23836C-70BS20/DS20 vs STI368000-70TO |
KMM5368003BKG-6 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MSC23836C-70BS20/DS20 vs KMM5368003BKG-6 |
M53640810CW0-C50 | EDO DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | MSC23836C-70BS20/DS20 vs M53640810CW0-C50 |