Part Details for MSC2383257A-70BS16/DS16 by OKI Electric Industry Co Ltd
Overview of MSC2383257A-70BS16/DS16 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1631J-8/883 | Rochester Electronics LLC | NAND Gate Based Peripheral Driver, BIPolar, CDIP8, CERAMIC, DIP-8 | |
DS1631J-8/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS1631J-8/883. Buy from authorized manufacturer Rochester Electronics. | |
DS1633J-8/B | Rochester Electronics LLC | DS1633 - CMOS Dual Peripheral Drivers |
Part Details for MSC2383257A-70BS16/DS16
MSC2383257A-70BS16/DS16 CAD Models
MSC2383257A-70BS16/DS16 Part Data Attributes
|
MSC2383257A-70BS16/DS16
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC2383257A-70BS16/DS16
OKI Electric Industry Co Ltd
EDO DRAM Module, 8MX32, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 268435456 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MSC2383257A-70BS16/DS16
This table gives cross-reference parts and alternative options found for MSC2383257A-70BS16/DS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC2383257A-70BS16/DS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM32800S80 | Fast Page DRAM Module, 8MX32, 80ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MSC2383257A-70BS16/DS16 vs MCM32800S80 |
STI328000-70TN | Fast Page DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MSC2383257A-70BS16/DS16 vs STI328000-70TN |
HYM532814AM-70 | EDO DRAM Module, 8MX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MSC2383257A-70BS16/DS16 vs HYM532814AM-70 |
MB328DT00TBSN70 | 8MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MSC2383257A-70BS16/DS16 vs MB328DT00TBSN70 |
M53210800DB0-C60 | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MSC2383257A-70BS16/DS16 vs M53210800DB0-C60 |
HB56U832SB-6BN | EDO DRAM Module, 8MX32, 60ns, MOS, SIMM-72 | Hitachi Ltd | MSC2383257A-70BS16/DS16 vs HB56U832SB-6BN |
KMM5328100AV-6 | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MSC2383257A-70BS16/DS16 vs KMM5328100AV-6 |
MB328CT00TBSG70 | 8MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MSC2383257A-70BS16/DS16 vs MB328CT00TBSG70 |
VM83217400CJSA-6 | Fast Page DRAM Module, 8MX32, 60ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | MSC2383257A-70BS16/DS16 vs VM83217400CJSA-6 |
STI328100-60TT | Fast Page DRAM Module, 8MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MSC2383257A-70BS16/DS16 vs STI328100-60TT |