Part Details for MSC2343257B-60BS8 by OKI Electric Industry Co Ltd
Overview of MSC2343257B-60BS8 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for MSC2343257B-60BS8
MSC2343257B-60BS8 CAD Models
MSC2343257B-60BS8 Part Data Attributes
|
MSC2343257B-60BS8
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC2343257B-60BS8
OKI Electric Industry Co Ltd
EDO DRAM Module, 4MX32, 60ns, CMOS, GLASS EPOXY, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MSC2343257B-60BS8
This table gives cross-reference parts and alternative options found for MSC2343257B-60BS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC2343257B-60BS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC2343257B-60DS8 | EDO DRAM Module, 4MX32, 60ns, CMOS, GLASS EPOXY, SIMM-72 | OKI Electric Industry Co Ltd | MSC2343257B-60BS8 vs MSC2343257B-60DS8 |
MSC2343257A-60BS8 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | MSC2343257B-60BS8 vs MSC2343257A-60BS8 |
GMM7324110CNSG-6 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MSC2343257B-60BS8 vs GMM7324110CNSG-6 |
MSC2343257A-60DS8 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | MSC2343257B-60BS8 vs MSC2343257A-60DS8 |
MSC2343257D-60DS8 | EDO DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | MSC2343257B-60BS8 vs MSC2343257D-60DS8 |