Part Details for MSC23408B-70DS8 by OKI Electric Industry Co Ltd
Overview of MSC23408B-70DS8 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MSC23408B-70DS8
MSC23408B-70DS8 CAD Models
MSC23408B-70DS8 Part Data Attributes
|
MSC23408B-70DS8
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC23408B-70DS8
OKI Electric Industry Co Ltd
Fast Page DRAM Module, 4MX8, 70ns, CMOS, SIMM-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; TEST MODE | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MSC23408B-70DS8
This table gives cross-reference parts and alternative options found for MSC23408B-70DS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC23408B-70DS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI84000-60GG | Fast Page DRAM Module, 4MX8, 60ns, MOS, SIMM-30 | Simple Tech Inc | MSC23408B-70DS8 vs STI84000-60GG |
HB56A48B-12 | Fast Page DRAM Module, 4MX8, 120ns, CMOS, SIMM-30 | Hitachi Ltd | MSC23408B-70DS8 vs HB56A48B-12 |
STI84000A-60TV | Fast Page DRAM Module, 4MX8, 60ns, CMOS, SIMM-30 | Simple Tech Inc | MSC23408B-70DS8 vs STI84000A-60TV |
MCM84000S10 | Fast Page DRAM Module, 4MX8, 100ns, CMOS, SIMM-30 | Motorola Semiconductor Products | MSC23408B-70DS8 vs MCM84000S10 |
STI84000-70TB | Fast Page DRAM Module, 4MX8, 70ns, MOS, SIMM-30 | Simple Tech Inc | MSC23408B-70DS8 vs STI84000-70TB |
STI84000A-60TH | Fast Page DRAM Module, 4MX8, 60ns, CMOS, SIMM-30 | Simple Tech Inc | MSC23408B-70DS8 vs STI84000A-60TH |
STI84000-60TI | Fast Page DRAM Module, 4MX8, 60ns, MOS, SIMM-30 | Simple Tech Inc | MSC23408B-70DS8 vs STI84000-60TI |
MC-424000A8FA-10 | Fast Page DRAM Module, 4MX8, 100ns, CMOS, SIMM-30 | NEC Electronics America Inc | MSC23408B-70DS8 vs MC-424000A8FA-10 |
TM4100GAD8-70 | 4MX8 FAST PAGE DRAM MODULE, 70ns, SMA30, SIMM-30 | Texas Instruments | MSC23408B-70DS8 vs TM4100GAD8-70 |
HB56A48BR-10A | Fast Page DRAM Module, 4MX8, 100ns, CMOS, SIMM-30 | Hitachi Ltd | MSC23408B-70DS8 vs HB56A48BR-10A |