Part Details for MSC15680JR by TE Connectivity
Overview of MSC15680JR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC15680JR
MSC15680JR CAD Models
MSC15680JR Part Data Attributes
|
MSC15680JR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC15680JR
TE Connectivity
1 ELEMENT, 68uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.156 A | |
Reference Standard | MIL-C-15305 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
Alternate Parts for MSC15680JR
This table gives cross-reference parts and alternative options found for MSC15680JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC15680JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0410-68UH-JB | General Purpose Inductor, 68uH, 5%, 1 Element, | RCD Components Inc | MSC15680JR vs P0410-68UH-JB |
LT10K008 | General Purpose Inductor, 68uH, 5%, 1 Element, AXIAL LEADED | RCD Components Inc | MSC15680JR vs LT10K008 |