There are no models available for this part yet.
Overview of MSC151R8KR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
CAD Models for MSC151R8KR by TE Connectivity
Part Data Attributes for MSC151R8KR by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
IRON
|
DC Resistance
|
0.65 Ω
|
Inductance-Nom (L)
|
1.8 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Quality Factor-Min (at L-nom)
|
33
|
Rated Current-Max
|
0.525 A
|
Reference Standard
|
MIL-C-15305
|
Self Resonance Frequency
|
150 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
10%
|
Alternate Parts for MSC151R8KR
This table gives cross-reference parts and alternative options found for MSC151R8KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC151R8KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0410-1.8UH-KB | General Purpose Inductor, 1.8uH, 10%, 1 Element, | RCD Components Inc | MSC151R8KR vs P0410-1.8UH-KB |
P0410-1.8UH-KT | General Purpose Inductor, 1.8uH, 10%, 1 Element, | RCD Components Inc | MSC151R8KR vs P0410-1.8UH-KT |
M39010/06B1R8KS | General Purpose Inductor, 1.8uH, 10%, 1 Element, Phenolic-Core, | API Delevan | MSC151R8KR vs M39010/06B1R8KS |
AL05-1.8UH-KA | General Purpose Inductor, 1.8uH, 10%, 1 Element, | RCD Components Inc | MSC151R8KR vs AL05-1.8UH-KA |