There are no models available for this part yet.
Overview of MSC1515Q2R2DGH5C by Presidio Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for MSC1515Q2R2DGH5C by Presidio Components Inc
Part Data Attributes for MSC1515Q2R2DGH5C by Presidio Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRESIDIO COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
0.0000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.127 mm
|
Length
|
0.381 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
22.7273%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Positive Tolerance
|
22.7273%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0202
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
NPQ
|
Temperature Coefficient
|
25ppm/Cel ppm/°C
|
Terminal Shape
|
ONE SURFACE
|
Width
|
0.381 mm
|
Alternate Parts for MSC1515Q2R2DGH5C
This table gives cross-reference parts and alternative options found for MSC1515Q2R2DGH5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1515Q2R2DGH5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSA1717Q2R2DGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515Q2R2DGH5C vs NSA1717Q2R2DGHFC |
MSB1515Q2R2DGH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515Q2R2DGH5C vs MSB1515Q2R2DGH5C |
MSB1515Q2R2DGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515Q2R2DGH5C vs MSB1515Q2R2DGHFC |
NSC1717Q2R2DGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515Q2R2DGH5C vs NSC1717Q2R2DGHFC |
MSC1515Q2R2DGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515Q2R2DGH5C vs MSC1515Q2R2DGHFC |