Part Details for MSC1515N7R5KEH5C by Presidio Components Inc
Overview of MSC1515N7R5KEH5C by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MSC1515N7R5KEH5C
MSC1515N7R5KEH5C CAD Models
MSC1515N7R5KEH5C Part Data Attributes
|
MSC1515N7R5KEH5C
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
MSC1515N7R5KEH5C
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for MSC1515N7R5KEH5C
This table gives cross-reference parts and alternative options found for MSC1515N7R5KEH5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1515N7R5KEH5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA1515N7R5KEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515N7R5KEH5C vs MSA1515N7R5KEHFC |
MSA1515N7R5KEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515N7R5KEH5C vs MSA1515N7R5KEH5C |
MSB1515N7R5KEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515N7R5KEH5C vs MSB1515N7R5KEHFC |
MSC1515N7R5KEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515N7R5KEH5C vs MSC1515N7R5KEHFC |
MSB1515N7R5KEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515N7R5KEH5C vs MSB1515N7R5KEH5C |