There are no models available for this part yet.
Overview of MSC1515N3R0K3HFC by Presidio Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for MSC1515N3R0K3HFC by Presidio Components Inc
Part Data Attributes for MSC1515N3R0K3HFC by Presidio Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRESIDIO COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
0.000003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.127 mm
|
Length
|
0.381 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0202
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
ONE SURFACE
|
Width
|
0.381 mm
|
Alternate Parts for MSC1515N3R0K3HFC
This table gives cross-reference parts and alternative options found for MSC1515N3R0K3HFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1515N3R0K3HFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA1515N3R0K3H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515N3R0K3HFC vs MSA1515N3R0K3H5C |
MSA1515N3R0K3HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515N3R0K3HFC vs MSA1515N3R0K3HFC |
NSC2222N3R0K3H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515N3R0K3HFC vs NSC2222N3R0K3H5C |
NSA2222N3R0K3H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515N3R0K3HFC vs NSA2222N3R0K3H5C |
NSC2222N3R0K3HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSC1515N3R0K3HFC vs NSC2222N3R0K3HFC |