Datasheets
MSC12X271J302 by: MERITEK Electronics Corporation

Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Part Details for MSC12X271J302 by MERITEK Electronics Corporation

Overview of MSC12X271J302 by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Part Details for MSC12X271J302

MSC12X271J302 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSC12X271J302 Part Data Attributes

MSC12X271J302 MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
MSC12X271J302 MERITEK Electronics Corporation Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description , 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7/13 INCH
Positive Tolerance 5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 3000 V
Size Code 1812
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for MSC12X271J302

This table gives cross-reference parts and alternative options found for MSC12X271J302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC12X271J302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD12HC271JAB9A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1812, CHIP Kyocera AVX Components MSC12X271J302 vs LD12HC271JAB9A
1812C271J302BT Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1812, CHIP Knowles Capacitors MSC12X271J302 vs 1812C271J302BT
S243B271J302LT Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Walsin Technology Corporation MSC12X271J302 vs S243B271J302LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC12X271J302 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC12X271J302 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MSC12X271J302 would you like to use for your alert(s)?
  • Please alert me when MSC12X271J302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC12X271J302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC12X271J302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC12X271J302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC12X271J302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC12X271J302 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: