Part Details for MSC1213Y2PAGTG4 by Texas Instruments
Overview of MSC1213Y2PAGTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSC1213Y2PAGTG4
MSC1213Y2PAGTG4 CAD Models
MSC1213Y2PAGTG4 Part Data Attributes
|
MSC1213Y2PAGTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1213Y2PAGTG4
Texas Instruments
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 32 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSC1213Y2PAGTG4
This table gives cross-reference parts and alternative options found for MSC1213Y2PAGTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1213Y2PAGTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1213Y3PAGRG4 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1213Y2PAGTG4 vs MSC1213Y3PAGRG4 |
MSC1213Y5PAGRG4 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1213Y2PAGTG4 vs MSC1213Y5PAGRG4 |
MSC1211Y4PAGTG4 | 8051 CPU with 16kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 | Texas Instruments | MSC1213Y2PAGTG4 vs MSC1211Y4PAGTG4 |
MSC1213Y2PAGT | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 4k flash memory 64-TQFP -40 to 125 | Texas Instruments | MSC1213Y2PAGTG4 vs MSC1213Y2PAGT |
MSC1214Y5PAGT | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 32k flash memory 64-TQFP -40 to 125 | Texas Instruments | MSC1213Y2PAGTG4 vs MSC1214Y5PAGT |
MSC1211Y4PAGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1213Y2PAGTG4 vs MSC1211Y4PAGR |
MSC1213Y2PAGR | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64, Microcontroller | Texas Instruments | MSC1213Y2PAGTG4 vs MSC1213Y2PAGR |
MSC1214Y2PAGT | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1213Y2PAGTG4 vs MSC1214Y2PAGT |
MSC1213Y5PAGR | Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125 | Texas Instruments | MSC1213Y2PAGTG4 vs MSC1213Y5PAGR |
MSC1212Y2PAGT | 8051 CPU with 4kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 | Texas Instruments | MSC1213Y2PAGTG4 vs MSC1212Y2PAGT |