Microcontrollers and Processors
MSC1210Y3PAGRG4
Texas Instruments
Description: 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64

Overview of MSC1210Y3PAGRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MSC1210Y3PAGRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSC1210Y3PAGRG4 by Texas Instruments

MSC1210Y3PAGRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP, TQFP64,.47SQ
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.7V SUPPLY
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
33 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Moisture Sensitivity Level
4
Number of I/O Lines
32
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1280
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
33 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MSC1210Y3PAGRG4
    Texas Instruments
    8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64
    VS

Alternate Parts for MSC1210Y3PAGRG4

This table gives cross-reference parts and alternative options found for MSC1210Y3PAGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1210Y3PAGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSC1210Y3PAGTG4 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y3PAGTG4
MSC1210Y4PAGTG4 Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y4PAGTG4
MSC1210Y4PAGR Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y4PAGR
MSC1210Y3PAGR Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 8k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y3PAGR
MSC1210Y5PAGR Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y5PAGR
MSC1210Y2PAGT Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 4k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y2PAGT
MSC1210Y3PAGT Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 8k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y3PAGT
MSC1210Y2PAGR Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 4k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y2PAGR
MSC1210Y2PAGRG4 Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 4k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y2PAGRG4
Part Number Description Manufacturer Compare
MSC1210Y3PAGR Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 8k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y3PAGR
MSC1210Y2PAGRG4 Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 4k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y2PAGRG4
MSC1210Y2PAGT Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 4k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y2PAGT
MSC1210Y4PAGTG4 Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y4PAGTG4
MSC1210Y2PAGTG4 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y2PAGTG4
MSC1210Y4PAGR Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y4PAGR
MSC1210Y3PAGT Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 8k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y3PAGT
MSC1210Y2PAGR Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 4k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y2PAGR
MSC1210Y3PAGTG4 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y3PAGTG4
MSC1210Y5PAGR Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP Texas Instruments MSC1210Y3PAGRG4 vs MSC1210Y5PAGR

Related Parts for MSC1210Y3PAGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC1210Y3PAGRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC1210Y3PAGRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of MSC1210Y3PAGRG4 would you like to use for your alert(s)?
  • Please alert me when MSC1210Y3PAGRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC1210Y3PAGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC1210Y3PAGRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC1210Y3PAGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC1210Y3PAGRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC1210Y3PAGRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: