-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC1200Y2PFBTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1200Y2PFBTG4
Texas Instruments
8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MSC1200Y2PFBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1200Y2PFBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1200Y2PFBR | 8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125 | Texas Instruments | MSC1200Y2PFBTG4 vs MSC1200Y2PFBR |
MSC1200Y3PFBTG4 | 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | MSC1200Y2PFBTG4 vs MSC1200Y3PFBTG4 |
MSC1200Y2PFBRG4 | 8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125 | Texas Instruments | MSC1200Y2PFBTG4 vs MSC1200Y2PFBRG4 |
MSC1200Y2PFBT | 8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125 | Texas Instruments | MSC1200Y2PFBTG4 vs MSC1200Y2PFBT |