There are no models available for this part yet.
Overview of MSB92AWT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for MSB92AWT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45J1697
|
Newark | Bipolar Transistor, Pnp, -300V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MSB92AWT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now | |
DISTI #
MSB92AWT1GOSCT-ND
|
DigiKey | TRANS PNP 300V 0.5A SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4350 In Stock |
|
$0.0365 / $0.2100 | Buy Now | |
DISTI #
MSB92AWT1G
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: MSB92AWT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 162 Partner Stock |
|
RFQ | ||
DISTI #
MSB92AWT1G
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: MSB92AWT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0432 | Buy Now | |
DISTI #
863-MSB92AWT1G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 300V PNP RoHS: Compliant | 4550 |
|
$0.0420 / $0.3000 | Buy Now | |
DISTI #
V72:2272_07316914
|
Arrow Electronics | Trans GP BJT PNP 300V 0.5A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 Container: Cut Strips | Americas - 18040 |
|
$0.2818 / $0.2875 | Buy Now | |
DISTI #
V79:2366_29198853
|
Arrow Electronics | Trans GP BJT PNP 300V 0.5A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 6000 |
|
$0.0349 / $0.2790 | Buy Now | |
Onlinecomponents.com | Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 120 @ 1mA 10V 250nA ICBO 150mW 50MHz | 0 |
|
$0.0350 / $0.0417 | Buy Now | ||
DISTI #
69083868
|
Verical | Trans GP BJT PNP 300V 0.5A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 2324 | Americas - 18040 |
|
$0.2818 / $0.2856 | Buy Now | |
DISTI #
81054636
|
Verical | Trans GP BJT PNP 300V 0.5A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 2324 | Americas - 6000 |
|
$0.0349 | Buy Now |
CAD Models for MSB92AWT1G by onsemi
Part Data Attributes for MSB92AWT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-70 (SOT-323) 3 LEAD
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
419-04
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
300 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for MSB92AWT1G
This table gives cross-reference parts and alternative options found for MSB92AWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB92AWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSB92AWT1 | High Voltage PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MSB92AWT1G vs MSB92AWT1 |
Related Parts for MSB92AWT1G
-
MSD42WT1GSmall Signal Bipolar Transistors
-
ES1BRectifier Diodes
-
NTD2955T4GPower Field-Effect Transistors
-
PMF63UNEXSmall Signal Field-Effect Transistors
-
RL1218FK-070R16LFixed Resistors
-
SMS24CT1GTransient Suppressors
-
MC68LK332ACAG16Microcontrollers
-
L7987LTRSwitching Regulator or Controllers
-
LSEM-120-03.0-L-DV-A-N-K-TRHeaders and Edge Type Connectors