Part Details for MSB4R12216R by Cornell Dubilier Electronics Inc
Overview of MSB4R12216R by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSB4R12216R
MSB4R12216R CAD Models
MSB4R12216R Part Data Attributes
|
MSB4R12216R
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MSB4R12216R
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 216uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 216 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for MSB4R12216R
This table gives cross-reference parts and alternative options found for MSB4R12216R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB4R12216R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA1R120216N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 216uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB4R12216R vs MSA1R120216N |
MSA1R120216R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount, | Mallory Sonalert Products Inc | MSB4R12216R vs MSA1R120216R |
MSA2R120216R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount, | Mallory Sonalert Products Inc | MSB4R12216R vs MSA2R120216R |
MSB2R120216R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 216uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB4R12216R vs MSB2R120216R |
PSB4R12216R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount, RADIAL LEADED, CAN | KEMET Corporation | MSB4R12216R vs PSB4R12216R |
MSA2R120216N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 216uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB4R12216R vs MSA2R120216N |
MSB3R12216N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 216uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSB4R12216R vs MSB3R12216N |
PSB4R12216N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount, RADIAL LEADED, CAN | KEMET Corporation | MSB4R12216R vs PSB4R12216N |
MSA2R120216N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount, | Mallory Sonalert Products Inc | MSB4R12216R vs MSA2R120216N |
MSA1R120216N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 216uF, Chassis Mount, | Mallory Sonalert Products Inc | MSB4R12216R vs MSA1R120216N |