There are no models available for this part yet.
Overview of MSB3R16145R by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSB3R16145R by Cornell Dubilier Electronics Inc
Part Data Attributes for MSB3R16145R by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
145 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
NON-POLARIZED
|
Rated (AC) Voltage (URac)
|
165 V
|
Surface Mount
|
NO
|
Terminal Shape
|
LUG
|
Alternate Parts for MSB3R16145R
This table gives cross-reference parts and alternative options found for MSB3R16145R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB3R16145R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA2R160145R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 145uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB3R16145R vs MSA2R160145R |
MSA3R160145N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 145uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB3R16145R vs MSA3R160145N |
MSB2R160145R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 145uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB3R16145R vs MSB2R160145R |
MSA4R160145R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 145uF, Chassis Mount, | Mallory Sonalert Products Inc | MSB3R16145R vs MSA4R160145R |
MSA3R160145R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 145uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB3R16145R vs MSA3R160145R |
PSA4R16145R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 145uF, Chassis Mount, RADIAL LEADED, CAN | KEMET Corporation | MSB3R16145R vs PSA4R16145R |
MSA3R160145R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 145uF, Chassis Mount, | Mallory Sonalert Products Inc | MSB3R16145R vs MSA3R160145R |
MSA4R160145N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 145uF, Chassis Mount, | Mallory Sonalert Products Inc | MSB3R16145R vs MSA4R160145N |
MSB3R16145N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 145uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSB3R16145R vs MSB3R16145N |
MSA4R160145R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 145uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSB3R16145R vs MSA4R160145R |