Part Details for MSB1717Q1R8A2HFC by Presidio Components Inc
Overview of MSB1717Q1R8A2HFC by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSB1717Q1R8A2HFC
MSB1717Q1R8A2HFC CAD Models
MSB1717Q1R8A2HFC Part Data Attributes
|
MSB1717Q1R8A2HFC
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
MSB1717Q1R8A2HFC
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.432 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NPQ | |
Temperature Coefficient | 25ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.432 mm |
Alternate Parts for MSB1717Q1R8A2HFC
This table gives cross-reference parts and alternative options found for MSB1717Q1R8A2HFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB1717Q1R8A2HFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1717Q1R8A2H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1717Q1R8A2HFC vs MSC1717Q1R8A2H5C |
NSB2020Q1R8A2H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1717Q1R8A2HFC vs NSB2020Q1R8A2H5C |
MSA1717Q1R8A2H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1717Q1R8A2HFC vs MSA1717Q1R8A2H5C |
MSA1717Q1R8A2HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1717Q1R8A2HFC vs MSA1717Q1R8A2HFC |
NSA2020Q1R8A2H5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1717Q1R8A2HFC vs NSA2020Q1R8A2H5C |
NSB2020Q1R8A2HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1717Q1R8A2HFC vs NSB2020Q1R8A2HFC |
NSC2020Q1R8A2HFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1717Q1R8A2HFC vs NSC2020Q1R8A2HFC |