Part Details for MSB1218A-RT1 by Motorola Mobility LLC
Overview of MSB1218A-RT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSB1218A-RT1
MSB1218A-RT1 CAD Models
MSB1218A-RT1 Part Data Attributes:
|
MSB1218A-RT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MSB1218A-RT1
Motorola Mobility LLC
100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for MSB1218A-RT1
This table gives cross-reference parts and alternative options found for MSB1218A-RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB1218A-RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSB709-RT1 | PNP Bipolar Transistor, SC-59 3 LEAD, 3000-REEL | onsemi | MSB1218A-RT1 vs MSB709-RT1 |
MSB709-RT1G | PNP Bipolar Transistor, SC-59 3 LEAD, 3000-REEL | onsemi | MSB1218A-RT1 vs MSB709-RT1G |
MSB1218A-RT1G | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | MSB1218A-RT1 vs MSB1218A-RT1G |