Part Details for MSB1212B121MEHFC by Presidio Components Inc
Overview of MSB1212B121MEHFC by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSB1212B121MEHFC
MSB1212B121MEHFC CAD Models
MSB1212B121MEHFC Part Data Attributes
|
MSB1212B121MEHFC
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
MSB1212B121MEHFC
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.305 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 20% ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for MSB1212B121MEHFC
This table gives cross-reference parts and alternative options found for MSB1212B121MEHFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB1212B121MEHFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSB1010B121MEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1212B121MEHFC vs LSB1010B121MEH5C |
MSC1212B121MEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1212B121MEHFC vs MSC1212B121MEHFC |
LSB1010B121MEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1212B121MEHFC vs LSB1010B121MEHFC |
MSA1212B121MEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1212B121MEHFC vs MSA1212B121MEHFC |
LSC1010B121MEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1212B121MEHFC vs LSC1010B121MEH5C |
MSB1212B121MEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1212B121MEHFC vs MSB1212B121MEH5C |
MSC1212B121MEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSB1212B121MEHFC vs MSC1212B121MEH5C |